1614349-9
RN 0603 10K 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with our RN 0603 10K 0.1% 10PPM CUT LENGTH resistor. Measuring just 1.6 x .8 x .4 mm, this surface mount component is ideal for compact designs. With a resistance of 10 KΩ and a power rating of .063 W, it ensures reliable performance in a variety of applications. The thin film element offers high accuracy, with a tolerance of .1% and low temperature coefficient of 10PPM. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Trust in its rated voltage of 50 V for consistent operation. Perfect for use in surface mount assemblies, this precision resistor is a valuable addition to any project requiring fine-tuned electrical resistance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1614349-9 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1614349-9 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1614349-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |