1-1614354-2
RN 0603 523R 0.1% 10PPM CUT LENGTH
Enhance your circuitry with precision and reliability using our RN 0603 Thin Film Precision Resistor. With a resistance of 523 ohms and a tolerance of 0.1%, this surface mount component ensures accurate performance in a compact 1.6 x 0.8 x 0.4 mm package. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it offers easy installation and environmental friendliness. Trust in the quality of our Surface Mount Resistors for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614354-2 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 523 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614354-2 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614354-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |