| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614707-9 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 2.49 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614707-9 |
1-1614707-9
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 2.49 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees high precision, while the power rating of .125 W and rated voltage of 150 V make it suitable for a variety of tasks. Measuring just 3.05 x 1.55 x .55 mm, it offers a compact solution without compromising on quality. RoHS compliant and featuring solder termination, this resistor is a must-have for any professional or hobbyist working on electronic projects.

