BDS2A10033RK

Heilind Number:AMP1-1614782-2
Manufacturer:TE Connectivity
Manufacturer Number:BDS2A10033RK
ECAD Model:
3D Model

Description:

BDS 2 A 100 33R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BDS2A10033RK
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:33 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1-1614782-2

Detailed Description

Enhance your power circuitry with our robust BDS 2 A 100 33R 10% Power Resistor. Designed for high-performance applications, this chassis mount resistor boasts a power rating of 100 W, ensuring reliable operation even under heavy loads. Its thick film element offers superior durability, while the screw terminals provide convenient and secure connectivity. With a resistance of 33 Ω and a tolerance of 10%, this component guarantees precise and stable performance. RoHS compliant, it meets strict environmental standards. Elevate your power system with this essential component, a reliable choice for demanding industrial environments.