1-1614782-5

Heilind Number:AMP1-1614782-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1614782-5
ECAD Model:
3D Model

Description:

BDS 2 A 100 47R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614782-5
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:47 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1-1614782-5

Detailed Description

Efficiently dissipate power with our BDS 2 A 100 47R 10% Power Resistor, a reliable component for high-performance applications. With a power rating of 100 W and a resistance of 47 Ω, this thick film resistor is designed for durability and precision. Featuring screw terminals for easy installation, it ensures secure connectivity. RoHS compliant, it adheres to environmental standards. The compact dimensions of 38 x 25.5 x 21 mm make it ideal for chassis mounting. Trust in this quality product for your power management needs.