1-1614881-2
CPF0603 100K 0.1% 25PPM 1K RL
Enhance precision in your electronic designs with our CPF0603 thin film resistor. Featuring a resistance of 100 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this component ensures accuracy in voltage regulation. With a power rating of .063 W and a maximum voltage of 50 V, it offers reliable performance in various applications. Measuring just 1.55 x .8 x .45 mm, it's suitable for compact designs, while its surface mount termination type simplifies installation. RoHS compliant and supplied in a 1K reel, it's both environmentally friendly and convenient for production. Trust in our Surface Mount Resistors for quality and consistency in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614881-2 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 100 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614881-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614881-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |