1-1614881-3

CPF0603 0.1% 25PPM 45K3 1KRL

Enhance precision in your electronic circuits with our CPF0603 0.1% 25PPM 45K3 1KRL resistor. Measuring just 1.55 x .8 x .45 mm, this Surface Mount resistor offers a power rating of .063 W and a resistance of 45.3 KΩ, ensuring reliable performance in compact designs. With a tolerance of .1% and a rated voltage of 50 V, it guarantees accuracy in signal processing. The Thin Film element type and solder termination make it suitable for a variety of applications. Trust in our Surface Mount Resistors for high-quality, dependable solutions in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614881-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:45.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614881-3
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614881-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: