1-1614884-1
CPF 0805 5R6 0.1% 25PPM 1K RL
Enhance precision in your electronic designs with our CPF 0805 surface mount resistor. Measuring 2 x 1.25 x .5 mm, this compact component offers a resistance of 5.6 Ω with a tight tolerance of .1%. Ideal for high-performance applications, it boasts a power rating of .1 W and a rated voltage of 100 V, ensuring reliable operation. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. With a low temperature coefficient of 25PPM, this resistor is a dependable choice for demanding environments. Upgrade your circuitry with this quality component, designed for efficiency and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614884-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 5.6 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614884-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614884-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |