1-1614884-5

Heilind Number:AMP1-1614884-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1614884-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 8R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614884-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:8.2 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614884-5

Detailed Description

Enhance your electronic projects with our high-precision CPF 0805 resistor. This surface-mount component boasts a resistance of 8.2 Ω with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a maximum voltage of 100 V, it guarantees reliability in diverse circuit applications. The thin film element construction offers stability and durability, while its compact 0805 size and solder termination make for easy integration onto PCBs. With a low temperature coefficient of 25PPM, this resistor is ideal for precision engineering. RoHS compliant and supplied in a convenient reel packaging, it's a must-have for your resistor inventory.