1-1614884-7

CPF 0805 10R 0.1% 25PPM 1K RL

Enhance your electronic projects with our high-precision CPF 0805 resistor. This compact surface-mount component, sized at 2 x 1.25 x 0.5mm, offers a resistance of 10 ohms with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.1W and a rated voltage of 100V, making it suitable for a wide range of applications. Crafted with a thin film element and solder termination, it ensures reliable connectivity and durability. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Trust in the quality of our Surface Mount Resistors to meet your precision resistor needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614884-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614884-7
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614884-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: