1-1614884-9

Heilind Number:AMP1-1614884-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1614884-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 12R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614884-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:12 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614884-9

Detailed Description

Enhance your electronic projects with the CPF 0805, a precision resistor that guarantees optimal performance. With a resistance of 12 Ω and a tolerance of 0.1%, this thin film resistor is designed for accuracy. Operating at a power rating of 0.1W and a rated voltage of 100V, it ensures reliable functionality. Its surface mount termination type and compact 0805 size make it easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, it meets environmental standards while maintaining stability. Trust in the quality of Surface Mount Resistors for your applications.