1-1614885-2
CPF 0805 220K 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with our CPF 0805 220K 0.1% 25PPM 1K RL resistor. This surface mount component, with a power rating of .1 W, guarantees reliable performance in a compact 0805 size. Boasting a resistance of 220 KΩ and a rated voltage of 100 V, it's ideal for demanding applications. Crafted with thin film technology, it offers a tolerance of .1% for accurate signal control. With solder termination and a diminutive 2 x 1.25 x .5 mm footprint, it's easy to integrate onto PCBs. Trust in its quality, as it's part of our Surface Mount Resistors range, ensuring compliance with the highest industry standards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614885-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 220 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614885-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614885-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |