1-1614885-4

Heilind Number:AMP1-1614885-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1614885-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 270K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614885-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:270 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614885-4

Detailed Description

Enhance precision in your electronic circuits with our CPF 0805 thin film resistor. With a resistance of 270KΩ, this surface mount component boasts a tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a maximum power rating of 0.1W and a rated voltage of 100V, it ensures reliable performance. The compact 0805 size and solder termination make it easy to integrate, measuring just 2 x 1.25 x 0.5mm. Perfect for demanding applications, this resistor guarantees accuracy and stability in your designs.