1-1614890-6

Heilind Number:AMP1-1614890-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1614890-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 7R68 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614890-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:7.68 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614890-6

Detailed Description

Enhance circuit performance with our CPF 0805 precision resistor. This Surface Mount device, measuring 2 x 1.25 x 0.5 mm, offers a resistance of 7.68 Ω with a tight tolerance of 0.1%. Ideal for high-precision applications, it boasts a low power rating of 0.1 W and a rated voltage of 100 V, ensuring reliability. With Thin Film technology and solder termination, it guarantees optimal functionality. RoHS compliant, it aligns with environmental standards. Each reel contains 1K pieces, making it convenient for bulk usage. Upgrade your electronic designs with this essential component.