| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614890-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .5 mm |
| Resistance: | 7.87 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614890-7 |
1-1614890-7
Specifications
Detailed Description
Enhance circuit precision with our CPF 0805 surface mount resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 7.87 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees robustness in various applications. The compact 0805 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM, this resistor maintains stability even in demanding environments. Trust in our high-quality surface mount resistor for your precision electronic projects.

