1-1614892-5
CPF 0805 1K13 0.1% 25PPM 1K RL
Enhance your circuitry with our precision CPF 0805 resistor, offering a stable resistance of 1.13 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film element guarantees accuracy, while its low power rating of 0.1 W and rated voltage of 100 V ensure reliable operation. The solder termination and compact 0805 size make it easy to mount on any surface, with dimensions of 2 x 1.25 x 0.5 mm. Whether for industrial or electronic applications, trust in the quality of our Surface Mount Resistors to deliver consistent and efficient results. Please note that this product is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614892-5 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1.13 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614892-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614892-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |