1-1614893-3

Heilind Number:AMP1-1614893-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1614893-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 16K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614893-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:16.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614893-3

Detailed Description

Enhance precision in your electronic circuitry with our CPF 0805 surface mount resistor. This compact component, measuring 2 x 1.25 x 0.5 mm, features a thin film element for reliable performance. With a resistance of 16.2 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for various applications. The solder termination type facilitates easy installation, while its 25PPM temperature coefficient guarantees stable operation. Trust in this high-quality resistor for your demanding projects.