1-1614893-5

Heilind Number:AMP1-1614893-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1614893-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 16K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614893-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:16.9 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614893-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film precision resistor. Boasting a resistance of 16.9 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor guarantees reliable functionality. With a low temperature coefficient of 25PPM, it maintains stability across varying environmental conditions. Measuring 2 x 1.25 x 0.5 mm, it is compact and suitable for space-constrained designs. RoHS compliant and featuring solder termination, it aligns with modern industry standards for environmental responsibility and ease of assembly. Trust in its quality as a crucial component in your electronic assemblies.