1-1614893-6
CPF 0805 17K4 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with our CPF 0805 thin film resistor. This high-quality component features a resistance of 17.4 KΩ with a tight tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable board space. Trust in the durability and accuracy of this resistor for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614893-6 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 17.4 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614893-6 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614893-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |