1-1614894-6
CPF 0805 255K 0.1% 25PPM 1K RL
Enhance circuit precision with our CPF 0805 thin film precision resistor, meticulously crafted for accuracy. With a resistance of 255 KΩ and a tolerance of 0.1%, it ensures reliable performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, this surface-mount resistor is suitable for various electronic setups. Its compact 0805 size and solder termination make installation efficient, while the low temperature coefficient of ±25PPM guarantees stable operation. Trust in its quality for your design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614894-6 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 255 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614894-6 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614894-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |