1-1614958-3

Heilind Number:AMP1-1614958-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1614958-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R3 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614958-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.3 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614958-3

Detailed Description

Enhance your circuitry with this precision CPF 0805 resistor, boasting a low 1.3 Ω resistance and an ultra-accurate .1% tolerance. Designed for high-performance applications, this thin film element guarantees reliable power distribution with a rating of .1 W and a maximum voltage of 100 V. Its compact 0805 size and solder termination make it ideal for surface mount installations, ensuring seamless integration into your electronic devices. Trust in its exceptional stability, with a minimal temperature coefficient of 25ppm. Elevate your projects with the unmatched quality of this Surface Mount Resistor.