1-1614958-5

Heilind Number:AMP1-1614958-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1614958-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R37 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614958-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.37 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614958-5

Detailed Description

Enhance circuit performance with our CPF 0805 precision resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 1.37 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures stable operation even in demanding environments. This surface mount resistor, rated for 0.1 W power and 100 V voltage, is ideal for precision applications where consistency is paramount. With its compact 0805 size and solder termination, installation is a breeze. Trust in our high-quality thin film resistor for your critical electronic designs.