1-1614958-8

Heilind Number:AMP1-1614958-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1614958-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R47 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614958-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.47 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614958-8

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0805 thin film resistor. Measuring at 2 x 1.25 x .55 mm, this surface mount component offers a power rating of .1 W and a resistance of 1.47 Ω with a tolerance of .1%. Operating at a rated voltage of 100 V, it ensures reliable performance in a variety of applications. With a low temperature coefficient of 25 ppm and non-RoHS compliance, this resistor is ideal for projects that require high accuracy and stability. Individually packaged in a 1K RL, it is ready for seamless integration onto your PCB. Upgrade your designs with the exceptional quality of our precision resistor.