1-1614959-5

CPF0805 360R 0.5% 25PPM 5K RL

Enhance circuit precision with our CPF0805 precision resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 360 Ω with a tolerance of 0.5%, ensuring accurate signal control. Its compact 0805 size and surface mount termination make it easy to integrate into various electronic applications. Operating at a power rating of .1 W and a rated voltage of 100 V, this resistor guarantees reliability in demanding environments. With a low temperature coefficient of 25PPM, it maintains stability over a wide range of operating conditions. Trust in its quality for your next project. Unleash the power of precision with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614959-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:360 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP1-1614959-5
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614959-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: