| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614960-5 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 1.18 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614960-5 |
1-1614960-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, crafted for optimal performance. Encased in a compact 0805 package, it offers a power rating of .1 W and a tolerance of .1%, ensuring accuracy in signal transmission. With a low resistance of 1.18 Ω and a rated voltage of 100 V, it is ideal for applications requiring high precision. Its thin film element guarantees reliability, while its surface mount design with solder termination makes for easy installation. RoHS compliant and designed for quality, this resistor is a must-have component for any circuit design.

