1-1614965-0
CPF 1206 15K 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with this CPF 1206 15K resistor. Designed for surface mount applications, it boasts a thin film element type and offers a low tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.125W and a rated voltage of 150V, it is suitable for a wide range of electronic devices. The compact 1206 size and solder termination make it easy to integrate into your PCB layout. Trust in its high-quality construction, with a temperature coefficient of 25PPM ensuring stability even in demanding operating conditions. Upgrade your designs with this reliable and RoHS compliant component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614965-0 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 15 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614965-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614965-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |