1-1614965-2
CPF 1206 18K 0.1% 25PPM 1K RL
Enhance circuit precision with our CPF 1206 thin film precision resistor, crafted for high-performance applications. This surface mount resistor boasts a resistance of 18 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it guarantees reliable performance in diverse electronic setups. Its solder termination and compact 1206 size make installation a breeze, while its low temperature coefficient of 25PPM ensures stable operation over time. Trust in its quality for your design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614965-2 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 18 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614965-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614965-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |