1-1614965-3

Heilind Number:AMP1-1614965-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1614965-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 20K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614965-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614965-3

Detailed Description

Enhance your electronic projects with the CPF 1206 20K 0.1% 25PPM 1K RL precision resistor. This high-quality component, featuring a thin film element, boasts a resistance of 20 KΩ with a tolerance of .1% for precise performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your circuit board design. Trust in its reliability, with a low temperature coefficient of 25PPM ensuring stable operation. Upgrade your resistors with this essential component for optimal electronic functionality.