1-1614965-5
CPF 1206 24K 0.1% 25PPM 1K RL
Enhance your circuitry with the precision and reliability of our CPF 1206 surface mount resistor. With a resistance of 24 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. The solder termination type allows for easy installation, while the compact 1206 size and surface mount mounting style save space on your PCB. Compliant with RoHS regulations, it's an environmentally friendly choice. Elevate your electronic designs with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614965-5 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 24 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614965-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614965-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |