1-1614965-8
CPF 1206 33K 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with our CPF 1206 33K 0.1% Thin Film Precision Resistor. This high-quality component boasts a resistance of 33 KΩ with a tolerance of .1%, ensuring reliable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. With surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in its 25PPM stability and two-terminal setup for consistent and accurate results. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly, making it a smart choice for your projects. Elevate your circuitry with the precision and quality of our Surface Mount Resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614965-8 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 33 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614965-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614965-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |