1-1614970-0
CPF1206 3K48 0.1% 25PPM 1K RL
Enhance circuit precision with this CPF1206 resistor, offering a resistance of 3.48 KΩ with a tolerance of 0.1%. Designed for surface mount installation, it features a compact 1206 size and thin film element technology for optimal performance. With a power rating of .125 W and a rated voltage of 150 V, this component is suitable for a wide range of applications. Each reel contains 1,000 resistors, ensuring convenient bulk supply for your projects. Trust in its quality construction and solder termination for reliable operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614970-0 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 3.48 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614970-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614970-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |