1-1614971-3
CPF 1206 11R5 0.1% 25PPM 1K RL
Enhance your circuitry with this precision resistor, designed for optimal performance in demanding applications. Measuring 1206 in size and featuring a thin film element, it boasts a power rating of .125 W and a resistance of 11.5 Ω with a tight tolerance of .1%. Operating at a rated voltage of 150 V, this component ensures reliable functionality. Its surface mount termination type makes for easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable board space. Trust in its quality construction for consistent and accurate results in your electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614971-3 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 11.5 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614971-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614971-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |