1-1614971-9

CPF 1206 13R7 0.1% 25PPM 1K RL

Enhance your electronic projects with the CPF 1206 precision resistor. With a resistance of 13.7 Ω and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality. Designed for surface mount installation, its compact 1206 size and solder termination make it easy to integrate onto PCBs. Meeting stringent quality standards with a low temperature coefficient of 25PPM, this resistor is ideal for applications requiring precise resistance values. Upgrade your circuit design with the CPF 1206 for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614971-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:13.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614971-9
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614971-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: