1-1614972-3
CPF 1206 124R 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF 1206 124R 0.1% thin film resistor, designed for surface mount applications. With a low power rating of 0.125 W and a tolerance of 0.1%, it offers reliable performance in demanding environments. The 124 Ω resistance and 150 V rated voltage make it suitable for a wide range of circuitry. Featuring solder termination and compact 1206 size, it's easy to integrate onto PCBs. RoHS compliant and boasting a low temperature coefficient of resistance (25PPM), this resistor ensures both environmental responsibility and stable operation. Ideal for professionals and hobbyists alike, it's a valuable component for precision electronics projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614972-3 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 124 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614972-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614972-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |