1-1614972-5

CPF 1206 133R 0.1% 25PPM 1K RL

Enhance your circuitry with this CPF 1206 Precision Resistor, meticulously crafted for optimal performance. With a resistance of 133 Ω and a tolerance of 0.1%, it ensures precise operation in your electronic designs. Its thin film element guarantees reliable stability, while its small 1206 size and surface mount termination make it convenient for installation. Operating at a rated voltage of 150 V and a power rating of .125 W, it offers robust functionality. With a low temperature coefficient of 25PPM, it maintains accuracy even in varying environmental conditions. Trust in its quality and efficiency for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614972-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614972-5
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614972-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: