1-1614972-6
CPF 1206 137R 0.1% 25PPM 1K RL
Enhance your precision circuitry with this CPF 1206 137Ω resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in demanding applications. This surface-mount chip resistor, measuring 3.1 x 1.55 x .55 mm, features thin film technology for accurate and stable resistance values. Its solder termination and compact design make it easy to install on PCBs. Trust in its high-quality construction and conformal coating for durability, making it an essential component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614972-6 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 137 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614972-6 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614972-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |