1-1614973-6

CPF 1206 1K13 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with our CPF 1206 Thin Film Precision Resistor. With a resistance of 1.13 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and rated voltage of 150 V, it guarantees reliability and stability. The solder termination type and compact 1206 size make it easy to install on PCBs. RoHS compliant, this resistor is environmentally friendly. Upgrade your circuit designs with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614973-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.13 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614973-6
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614973-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: