1-1614973-8
CPF 1206 1K18 0.1% 25PPM 1K RL
Enhance circuit performance with this precision CPF 1206 resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 1.18 KΩ with a tight tolerance of 0.1%, it ensures consistent operation even in demanding environments. The thin film element technology guarantees stable performance, while the .125 W power rating and 150 V rated voltage make it suitable for various applications. Designed for easy installation with its surface mount termination, this resistor measures 3.1 x 1.55 x .55 mm, making it a compact yet powerful component for your electronic projects. Trust in its quality, as it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your circuitry with this high-quality surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614973-8 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 1.18 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614973-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614973-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |