1-1617030-9

Heilind Number:AMP1-1617030-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617030-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1201F00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617030-9
Mount Type:Printed Circuit Board
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
SKU:AMP1-1617030-9

Detailed Description

Upgrade your electronic components with the HFW1201F00, a high-performance 1/2 size relay designed for seamless integration onto printed circuit boards. With a coil resistance of 40 Ω and a 6 VDC coil voltage, this relay guarantees reliable operation. Featuring a 2 Form C contact configuration, it offers dual-pole, double-throw functionality with 2 C/O contacts. The termination type of PC Pins ensures easy and secure installation. With a contact current rating of 2 A and an input voltage of 6 VDC, this relay is perfect for signal and communication applications. Please note that it is not RoHS compliant. Upgrade your relay systems with the HFW1201F00 for enhanced performance and efficiency.