1-1617088-5

Heilind Number:AMP1-1617088-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617088-5
ECAD Model:
3D Model

Description:

3SAM1822A2 = M39016/32-004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617088-5
Mount Type:Printed Circuit Board
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/32-004
SKU:AMP1-1617088-5

Detailed Description

Enhance your circuit board with our high-performance Signal & Communication Relay, boasting a coil resistance of 975 Ω and a coil voltage of 26.5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. Operating at a maximum voltage of 28 VDC, this relay guarantees optimal performance. Featuring PC Pin termination and a contact current rating of 2 A, it ensures reliable connectivity in various applications. Its compliance with RoHS regulations underscores our commitment to sustainability. Also known as M39016/32-004, this relay is a must-have for seamless signal transmission in electronic systems. Elevate your projects with this essential component.