| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617119-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 63 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-013L |
| SKU: | AMP1-1617119-8 |
1-1617119-8
Specifications
Detailed Description
Enhance your circuit board's capabilities with the J1MAWD-5XL relay, also known as the M39016/23-013L. This high-quality component boasts a 1 Form C, SPDT contact configuration with a 1 C/O setup, making it versatile for various applications. Operating at a coil voltage of 5 VDC, it offers reliable performance with a coil resistance of 63 Ω. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay ensures efficient and safe operation. Featuring long leads for easy termination, it is a convenient and essential addition to your signal and communication relay systems. Please note that this product is not RoHS compliant. Elevate your relay game with the J1MAWD-5XL/M39016/23-013L.

