1-1617121-9

Heilind Number:AMP1-1617121-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617121-9
ECAD Model:
3D Model

Description:

JMAC-5XP = M39016/9-057P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617121-9
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-057P
SKU:AMP1-1617121-9

Detailed Description

Enhance your circuit board's functionality with the JMAC-5XP Signal Relay, also known as the M39016/9-057P. This DPDT relay offers two Form C (2 C/O) contacts, making it ideal for various switching applications. With a coil resistance of 50Ω and a coil voltage of 5 VDC, it ensures reliable and efficient performance. The PC Pin termination type simplifies installation, while the 1 A contact current rating and 28 VDC maximum switching voltage cater to diverse signal and communication relay needs. Non-RoHS compliant. Upgrade your relay system with this high-quality component.