| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617128-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-041M |
| SKU: | AMP1-1617128-8 |
1-1617128-8
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMSCD-5XMS relay, featuring a coil resistance of 100 Ω and a coil voltage of 5 VDC. This high-performance component offers 2 Form C, DPDT contact configuration with 2 C/O contacts, allowing for efficient signal and communication relay operations. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures reliable performance in various applications. The termination type of PC Pin(s) facilitates easy installation onto your board, while its non-RoHS compliance is noted. Also known as the M39016/16-041M, this relay is a valuable addition to your electronic components arsenal.

