1-1617146-7

Heilind Number:AMP1-1617146-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617146-7
ECAD Model:
3D Model

Description:

JMGACD-5M = M39016/18-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617146-7
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-031M
SKU:AMP1-1617146-7

Detailed Description

Introducing the JMGACD-5M, a reliable signal and communication relay designed for seamless integration on printed circuit boards. Featuring a coil resistance of 50 Ω and a coil voltage of 5 VDC, this high-performance relay ensures efficient signal transmission. With a contact configuration of 2 Form C (DPDT) and a maximum switching voltage of 28 VDC, it offers versatile connectivity options for a range of applications. The termination type of PC Pin(s) allows for easy and secure installation, while the contact current rating of 1 A ensures reliable operation. Crafted with quality and durability in mind, this relay is a dependable choice for your electronic projects. Please note that this product is not RoHS compliant. Elevate your circuit design with the JMGACD-5M signal relay.