1-1617351-2

J1MSCD-6XM=M39016/25-034M

Part Aliases: TE Connectivity M39016/25-034M  
Enhance your circuit board with the J1MSCD-6XM Relay, a high-performance component designed for reliable signal and communication relay applications. With a coil resistance of 255 Ω and a coil voltage of 6 VDC, this relay offers efficient and precise switching capabilities. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, it ensures seamless connectivity. With a maximum switching voltage of 28 VDC and a contact current rating of 1A, it guarantees optimal performance in various electronic systems. Its termination type, PC Pin(s), offers easy and secure installation. While not ROHS compliant, this relay, also known as M39016/25-034M, is a dependable choice for your project. Explore our selection of Products, Relays, and Signal & Communication Relays to discover more essential components for your electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617351-2
Mount Type:Printed Circuit Board
Coil Resistance:255 Ω
Coil Voltage:6 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-034M
SKU:AMP1-1617351-2
Transistor Driver:Without
Contact Current Class:Low Level - 1 A
Actuating System:DC
Coil Magnetic System:Non-Polarized, Monostable
Shock:75G's, 6ms
Vibration:30G's, 10 - 3000Hz
Coil Polarity Protection Diode:Without
Coil Power Measurement:Milliwatts
Coil Suppression Diode:With
TO-5/.100 Grid Relay Coil Power Rating (DC):141 mW
TO-5/.100 Grid Relay Input Voltage:3.5 VDC
Product Type:Relay
Relay Type:Military/Aerospace High Performance
Enclosure Type:Hermetically Sealed
MOSFET Driver:Without
Coil Latching:Without
Operating Temperature Range:-65 - 125 °C
Supplier Product:TO-5/.100 Grid Relays
Part Alias:J1MSCD-6XM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: