1-1617543-1

Heilind Number:AMP1-1617543-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617543-1
ECAD Model:
3D Model

Description:

JMGSCD-9PW=M39016/42-055P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617543-1
Mount Type:Printed Circuit Board
Coil Resistance:400 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-055P
SKU:AMP1-1617543-1

Detailed Description

Elevate your circuitry with the JMGSCD-9PW=M39016/42-055P relay, a powerhouse of performance and precision. Designed for seamless integration onto printed circuit boards, this double-pole, double-throw device offers two normally open and two normally closed contacts for versatile switching capabilities. With a coil resistance of 400 Ω and a 9 VDC coil voltage, it ensures reliable operation. The contact configuration guarantees efficient signal transmission, while the 1 A contact current rating and 28 VDC maximum switching voltage make it suitable for a variety of applications. Featuring PC Pin termination, it's easy to install and secure. Although not RoHS compliant, its exceptional quality and durability are undeniable. Upgrade your setup with this essential component in the realm of signal and communication relays.