| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617749-7 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/10-022L |
| SKU: | AMP1-1617749-7 |
1-1617749-7
Specifications
Detailed Description
Enhance your electrical systems with the FCA-210-1022L=M83536/10-022L Power Relay, offering a reliable 10A capacity for seamless power management. Its Raised Vertical Flange Mount design ensures easy installation, while the Silver Cadmium Oxide (AgCdO) contact material guarantees optimal conductivity. With a coil resistance of 320Ω and a coil voltage of 28VDC, this relay operates efficiently even in extreme temperatures ranging from -70 to 125°C. Featuring a 2 Form C, DPDT contact arrangement with 2 C/O connections, it provides versatile switching capabilities. Perfect for various applications in industrial and commercial settings, this relay is a dependable component in your power relay systems. Please note that this product is not RoHS compliant.

