1-1617788-4

Heilind Number:AMP1-1617788-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617788-4
ECAD Model:
3D Model

Description:

FCA-210-0921L=M83536/9-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617788-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-021L
SKU:AMP1-1617788-4

Detailed Description

Experience reliable power control with our FCA-210-0921L relay, engineered for high-performance applications. Featuring a 10 A amperage and a rugged plain case mount type, this relay ensures durability in diverse operational environments. Its contact material, composed of Silver Cadmium Oxide with Gold Plating, guarantees efficient power transfer, while the 2 Form C, DPDT contact arrangement offers versatile switching capabilities. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay provides stable and consistent performance. Suitable for use in a wide temperature range from -70 to 125 °C, it is designed to withstand extreme conditions. The terminal configuration, utilizing Socket Pin(s), ensures easy installation. Whether in aerospace, industrial, or other critical settings, this relay, also known as M83536/9-021L, is a dependable choice for power management needs. Please note that it is not RoHS compliant. Elevate your power control systems with this essential component.