1-1617788-7

Heilind Number:AMP1-1617788-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617788-7
ECAD Model:
3D Model

Description:

FCA-210-0927L=M83536/9-027L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617788-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-027L
SKU:AMP1-1617788-7

Detailed Description

Experience exceptional power relay performance with the FCA-210-0927L, boasting a 10 A amperage capacity and a contact arrangement of 2 Form C, DPDT, 2 C/O. Engineered for reliability, it features Silver Cadmium Oxide contacts with Gold Plating for optimal conductivity. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay is suitable for a wide range of applications. Its horizontal flange mount and solder pin terminal configuration ensure easy installation, while its operating temperature range of -70 to 125 °C guarantees durability in harsh environments. Offering a maximum switching voltage of 115/200 VAC (60-400 Hz), this high-quality component is essential for power distribution systems. Please note that this product is not RoHS compliant. Trust in the FCA-210-0927L for seamless relay operation in your projects.