1-1617788-9

Heilind Number:AMP1-1617788-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617788-9
ECAD Model:
3D Model

Description:

FCA-210-0930M=M83536/9-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617788-9
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-030M
SKU:AMP1-1617788-9

Detailed Description

Enhance your power relay system with the FCA-210-0930M, a high-performance component designed for efficient and reliable operation. Featuring a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay ensures seamless switching capabilities for your power circuits. Its silver cadmium oxide with gold plating contact material guarantees optimal conductivity and durability, while the plain case mount type allows for easy installation. With an amperage of 10 A and a coil voltage of 48 VDC, this relay is suitable for a wide range of applications. Operating in temperatures ranging from -70 to 125 °C, it is built to withstand harsh environmental conditions. Equipped with solder pins for convenient terminal configuration, this relay is a versatile and essential component for any power system.